TE Connectivity 341340-2 technical specifications.
| Type | Quick Disconnect Terminal |
| Gender | Tab |
| Plating | Tin |
| Wire Size | 14-18AWG |
| Cage Code | SRP33 |
| EU RoHS | Yes |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| RoHS Versions | 2011/65/EU |
Download the complete datasheet for TE Connectivity 341340-2 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.