General purpose, non-insulated splice terminal for 14-16 AWG copper wire. Features a straight, female terminal orientation with two wire entries and a crimp termination. Constructed from copper with tin plating, it has a 2.16mm inside diameter and a 4.19mm outside diameter. Compliant with RoHS and ELV standards.
TE Connectivity 34137 technical specifications.
| Body Material | Copper |
| Body Plating | Tin |
| Package/Case | Metal |
| Contact Material | Copper, Silver, Copper Alloy |
| Contact Plating | Tin |
| Depth | 4.19mm |
| Diameter | 4.19mm |
| ELV | Compliant |
| Government Qualified | No |
| Inside Diameter | 2.16mm |
| Insulated Wire Support | No |
| Insulation | Non-Insulated |
| Lead Free | Lead Free |
| Length | 0.301inch |
| Manufacturer Series | 34137 |
| Material | Copper, Tin |
| Number of Wire Entries | 2 |
| Orientation | Straight |
| Outside Diameter | 0.165inch |
| Package Quantity | 1000 |
| Packaging | Loose Piece |
| Plating | Tin |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Sealable | No (Without) |
| Series | Solistrand |
| Terminal Gender | Female |
| Terminal Material | Copper |
| Termination | Crimp |
| Thickness | 0.79mm |
| Wire Gauge (Max) | 16AWG |
| Wire Gauge (Min) | 14AWG |
| Wire/Cable Diameter | 2.6mm |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 34137 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.