
This non-insulated, straight female terminal block features a copper body with tin plating, designed for crimp termination. It accommodates wire gauges from 12AWG to 10AWG, with a maximum operating temperature of 170°C and a voltage rating of 300V AC. The terminal has a 2-wire entry configuration and a metal package/case, with contact material of copper and silver, also plated in tin.
TE Connectivity 34138 technical specifications.
| Body Material | Copper |
| Body Plating | Tin |
| Package/Case | Metal |
| Contact Material | Copper, Silver |
| Contact Plating | Tin |
| Depth | 5.74mm |
| Diameter | 5.74mm |
| ELV | Compliant |
| Gender | Female |
| Government Qualified | No |
| Inside Diameter | 3.28mm |
| Insulated Wire Support | No |
| Insulation | Non-Insulated |
| Lead Free | Lead Free |
| Length | 8.71mm |
| Material | Copper, Tin |
| Max Operating Temperature | 170°C |
| Number of Wire Entries | 2 |
| Orientation | Straight |
| Outside Diameter | 0.226inch |
| Package Quantity | 500 |
| Packaging | Loose Piece |
| Plating | Tin |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Sealable | No (Without) |
| Series | Solistrand |
| Terminal Material | Copper |
| Termination | Crimp |
| Thickness | 0.99mm |
| Voltage Rating (AC) | 300V |
| Wire Gauge (Max) | 10AWG |
| Wire Gauge (Min) | 12AWG |
| Wire/Cable Diameter | 6.6mm |
| Wire/Cable Gauge | 10AWG |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 34138 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
