TE Connectivity 341411-1 technical specifications.
| Contact Material | Brass |
| Gender | Receptacle |
| Material | Polyamide |
| Max Operating Temperature | 140°C |
| Min Operating Temperature | 140°C |
| Series | 250 |
| Tab Width | 6.35mm |
| Termination | Crimp |
| Wire/Cable Diameter | 3.6mm |
| Wire/Cable Gauge | 18AWG |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 341411-1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.