
TE Connectivity 341412-2 technical specifications.
| Contact Material | Brass |
| Contact Plating | Tin |
| Gender | Female |
| Insulation | Non-Insulated |
| Insulation Diameter | 2.9mm |
| Material | Polyamide |
| Max Operating Temperature | 140°C |
| Min Operating Temperature | 140°C |
| Mount | Free Hanging |
| Package Quantity | 500 |
| Packaging | Bulk |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | Mark II |
| Tab Width | 6.35mm |
| Terminal Material | Brass |
| Termination | Crimp |
| Wire Gauge (Max) | 20AWG |
| Wire Gauge (Min) | 5AWG |
| Wire/Cable Diameter | 2.9mm |
| Wire/Cable Gauge | 20AWG |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 341412-2 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
