Red insulated spade tongue terminal for 16-22AWG wire. Features copper contact material with tin plating, 2.54um plating thickness, and PVC insulation. Terminal measures 23.37mm in length with a 9.52mm width and 3.56mm insulation diameter. Designed for free-hanging mounting and crimp termination, with a stud size of M3.5 and 3.68mm stud diameter. RoHS compliant and ELV compliant.
TE Connectivity 34154 technical specifications.
| Color | Red |
| Contact Material | Copper, Tin |
| Contact Plating | Tin |
| ELV | Compliant |
| Government Qualified | No |
| Heavy Duty | No |
| Insulated Wire Support | No |
| Insulation | Insulated |
| Insulation Diameter | 3.56mm |
| Insulation Material | PVC |
| Lead Free | Not Applicable |
| Length | 23.37mm |
| Material | Copper |
| Mount | Free Hanging |
| Package Quantity | 1000 |
| Packaging | Loose Piece |
| Plating | Tin |
| Plating Thickness | 2.54um |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Sealable | No (Without) |
| Series | Plasti-Grip |
| Stud Diameter | 3.68mm |
| Stud Size | M3.5 |
| Termination | Crimp |
| Tongue Thickness | 0.032inch |
| Width | 9.52mm |
| Wire Gauge (Max) | 22AWG |
| Wire Gauge (Min) | 16AWG |
| Wire/Cable Diameter | 3.56mm |
| Wire/Cable Gauge | 22AWG |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 34154 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.