TE Connectivity 34169 technical specifications.
| Color | Yellow |
| Insulation | Insulated |
| Lead Free | Lead Free |
| Length | 1.098inch |
| Mount | Free Hanging |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | Plasti-Grip™ |
| Termination | Circular |
| Thickness | 0.04inch |
| Wire Gauge (Max) | 12AWG |
| Wire Gauge (Min) | 10AWG |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 34169 to view detailed technical specifications.
No datasheet is available for this part.