
TE Connectivity 34170 technical specifications.
| Color | Yellow |
| Contact Material | Copper |
| Gender | Female |
| Insulation | Insulated |
| Insulation Material | Vinyl |
| Lead Free | Lead Free |
| Length | 1.098inch |
| Mount | Free Hanging |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | Plasti-Grip™ |
| Termination | Circular |
| Thickness | 0.039inch |
| Voltage Rating (AC) | 600V |
| Wire Gauge (Max) | 12AWG |
| Wire Gauge (Min) | 10AWG |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 34170 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
