TE Connectivity 341A015-25/225-0 technical specifications.
| Product Length (mm) | 150 |
| Product Thickness (mm) | 2.5 |
| Type | Transition |
| Style | Y Style |
| Body Material | Elastomer |
| Color | Black |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 120°C |
| Cage Code | SRP33 |
| EU RoHS | Yes |
| HTS Code | 3917290050 |
| Schedule B | 3917290050 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for TE Connectivity 341A015-25/225-0 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.