
Ring tongue terminal for 14-16 AWG wire, featuring a copper contact with tin plating. Nylon insulation provides insulated wire support, with an insulation diameter of 6.35mm. This free-hanging terminal measures 35mm in length and has a stud size of M6 with a 0.265-inch stud diameter. The tongue thickness is 0.042 inches, and the component is RoHS compliant.
TE Connectivity 342063 technical specifications.
| Color | Black |
| Contact Material | Copper |
| Contact Plating | Tin |
| Government Qualified | No |
| Heavy Duty | No |
| Insulated Wire Support | Yes |
| Insulation | Insulated |
| Insulation Diameter | 6.35mm |
| Insulation Material | Nylon |
| Length | 35mm |
| Material | Copper |
| Mount | Free Hanging |
| Number of Holes | 1 |
| Package Quantity | 500 |
| Packaging | Loose Piece |
| Plating | Tin |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Sealable | No (Without) |
| Series | PIDG |
| Stud Diameter | 0.265inch |
| Stud Size | M6 |
| Termination | Crimp |
| Tongue Thickness | 0.042inch |
| Wire Gauge (Max) | 16AWG |
| Wire Gauge (Min) | 14AWG |
| Wire/Cable Gauge | 16AWG |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 342063 to view detailed technical specifications.
No datasheet is available for this part.