Heavy-duty, insulated ring tongue terminal for 14-16 AWG wire. Features a copper contact with tin plating and a black nylon insulation material with a 6.35mm insulation diameter. This free-hanging terminal has a 34mm length, 1.07mm tongue thickness, and M4 stud size (0.328 inch stud diameter). RoHS and ELV compliant, supplied in a box of 500.
TE Connectivity 342064 technical specifications.
| Color | Black |
| Contact Material | Copper |
| Contact Plating | Tin |
| ELV | Compliant |
| Government Qualified | No |
| Heavy Duty | Yes |
| Insulated Wire Support | Yes |
| Insulation | Insulated |
| Insulation Diameter | 6.35mm |
| Insulation Material | Nylon |
| Length | 34mm |
| Material | Copper |
| Mount | Free Hanging |
| Number of Holes | 1 |
| Package Quantity | 500 |
| Packaging | Box |
| Plating | Tin |
| RoHS Compliant | Yes |
| Sealable | No (Without) |
| Series | PIDG |
| Stud Diameter | 0.328inch |
| Stud Size | M4 |
| Termination | Circular |
| Tongue Thickness | 1.07mm |
| Wire Gauge (Max) | 16AWG |
| Wire Gauge (Min) | 14AWG |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 342064 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.