Ring tongue terminal for 16-22 AWG wire, featuring a copper contact with tin plating. This insulated terminal, with a red vinyl insulation and 3.6mm insulation diameter, offers a 600V AC voltage rating. The terminal measures 17.5mm in length with a 3.023mm stud diameter (M2.5 stud size) and a 0.032-inch tongue thickness. Designed for free-hanging, loose piece packaging, this RoHS compliant component utilizes crimp termination.
TE Connectivity 342101-1 technical specifications.
| Color | Red |
| Contact Material | Copper |
| Contact Plating | Tin |
| ELV | Compliant |
| Government Qualified | No |
| Heavy Duty | No |
| Insulated Wire Support | No |
| Insulation | Insulated |
| Insulation Diameter | 3.6mm |
| Insulation Material | Vinyl |
| Lead Free | Not Applicable |
| Length | 17.5mm |
| Material | Copper |
| Mount | Free Hanging |
| Number of Holes | 1 |
| Package Quantity | 100 |
| Packaging | Loose Piece |
| Plating | Tin |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Sealable | No (Without) |
| Series | Plasti-Grip |
| Stud Diameter | 3.023mm |
| Stud Size | M2.5 |
| Termination | Crimp |
| Thickness | 0.031inch |
| Tongue Thickness | 0.032inch |
| Voltage Rating (AC) | 600V |
| Wire Gauge (Max) | 22AWG |
| Wire Gauge (Min) | 16AWG |
| Wire/Cable Diameter | 0.14inch |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 342101-1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.