Ring tongue terminal for 16-22AWG wire, featuring a copper contact with tin plating. Insulated with red vinyl, it accommodates a 3.6mm insulation diameter and has a 28mm length with a 6.5mm stud diameter (M6). This loose piece terminal is RoHS compliant and designed for crimp termination.
TE Connectivity 342105-1 technical specifications.
| Color | Red |
| Contact Material | Copper |
| Contact Plating | Tin |
| ELV | Compliant |
| Government Qualified | No |
| Heavy Duty | No |
| Insulated Wire Support | No |
| Insulation | Insulated |
| Insulation Diameter | 3.6mm |
| Insulation Material | Vinyl |
| Lead Free | Not Applicable |
| Length | 28mm |
| Material | Copper |
| Mount | Free Hanging |
| Number of Holes | 1 |
| Package Quantity | 100 |
| Packaging | Loose Piece |
| Plating | Tin |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Sealable | No (Without) |
| Series | Plasti-Grip |
| Stud Diameter | 6.5mm |
| Stud Size | M6 |
| Termination | Crimp |
| Tongue Thickness | 0.032inch |
| Wire Gauge (Max) | 22AWG |
| Wire Gauge (Min) | 16AWG |
| Wire/Cable Diameter | 0.14inch |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 342105-1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.