Female spade tongue terminal, designed for 16-22 AWG wire, features a copper contact with tin plating for reliable conductivity. This insulated terminal, with a red vinyl insulation and a 3.6mm insulation diameter, offers a 600V AC voltage rating. The terminal has a 23.5mm length, 9.5mm width, and accommodates a 3.68mm stud diameter (M3.5). Packaging includes 1000 loose pieces.
TE Connectivity 342117-1 technical specifications.
| Color | Red |
| Contact Material | Copper |
| Contact Plating | Tin |
| ELV | Compliant |
| Gender | Female |
| Government Qualified | No |
| Heavy Duty | No |
| Insulated Wire Support | No |
| Insulation | Insulated |
| Insulation Diameter | 3.6mm |
| Insulation Material | Vinyl |
| Lead Free | Not Applicable |
| Length | 23.5mm |
| Material | Copper |
| Mount | Free Hanging |
| Number of Holes | 1 |
| Package Quantity | 1000 |
| Packaging | Loose Piece |
| Plating | Tin |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Sealable | No (Without) |
| Series | Plasti-Grip |
| Stud Diameter | 3.68mm |
| Stud Size | M3.5 |
| Termination | Standard |
| Voltage Rating (AC) | 600V |
| Width | 9.5mm |
| Wire Gauge (Max) | 16AWG |
| Wire Gauge (Min) | 22AWG |
| Wire/Cable Diameter | 0.14inch |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 342117-1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.