Blue spade tongue terminal for 14-16 AWG wire. Features a tin-plated copper contact and vinyl insulation with a 0.169-inch insulation diameter. This free-hanging terminal has a 3.7mm stud diameter, suitable for M3.5 studs. RoHS compliant and ELV compliant. Supplied as a loose piece in a package quantity of 1000.
TE Connectivity 342156-1 technical specifications.
| Color | Blue |
| Contact Material | Copper |
| Contact Plating | Tin |
| ELV | Compliant |
| Government Qualified | No |
| Heavy Duty | No |
| Insulated Wire Support | No |
| Insulation | Insulated |
| Insulation Diameter | 0.169inch |
| Insulation Material | Vinyl |
| Lead Free | Not Applicable |
| Length | 21.92mm |
| Material | Copper |
| Mount | Free Hanging |
| Number of Holes | 1 |
| Package Quantity | 1000 |
| Packaging | Loose Piece |
| Plating | Tin |
| RoHS Compliant | Yes |
| Sealable | No (Without) |
| Series | Plasti-Grip |
| Stud Diameter | 3.7mm |
| Stud Size | M3.5 |
| Termination | Standard |
| Wire Gauge (Max) | 16AWG |
| Wire Gauge (Min) | 14AWG |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 342156-1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.