Insulated male wire pin terminal for 14-16 AWG copper wire, featuring a blue PVC insulation and a tin-plated copper contact. This loose piece terminal has a pin diameter of 1.8mm and a pin length of 6.7mm, with an overall insulation diameter of 4.9mm. Designed for crimp termination, it offers a 0.81-inch length and is RoHS compliant.
TE Connectivity 342166-1 technical specifications.
| Color | Blue |
| Contact Material | Copper |
| Contact Plating | Tin |
| ELV | Compliant |
| Gender | Male |
| Insulation | Insulated |
| Insulation Color | Blue |
| Insulation Diameter | 4.9mm |
| Insulation Material | PVC |
| Lead Free | Not Applicable |
| Length | 0.81inch |
| Material | Copper |
| Package Quantity | 4000 |
| Packaging | Loose Piece |
| Pin Diameter | 1.8mm |
| Pin Length | 6.7mm |
| Plating | Tin |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | Plasti-Grip |
| Terminal Material | Copper |
| Termination | Crimp |
| Wire Gauge (Max) | 16AWG |
| Wire Gauge (Min) | 14AWG |
| Wire/Cable Diameter | 0.193inch |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 342166-1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.