
Yellow, insulated ring tongue terminal for 10-12 AWG wire. Features copper contact material with tin plating, a 6.4mm insulation diameter, and vinyl insulation. This free-hanging terminal has a 27.89mm length, 0.207-inch stud diameter (M5), and a 600V AC voltage rating. Designed for general use, it is RoHS compliant.
TE Connectivity 342184-1 technical specifications.
| Color | Yellow |
| Contact Material | Copper |
| Contact Plating | Tin |
| ELV | Compliant |
| Government Qualified | No |
| Heavy Duty | No |
| Insulated Wire Support | No |
| Insulation | Insulated |
| Insulation Diameter | 6.4mm |
| Insulation Material | Vinyl |
| Lead Free | Not Applicable |
| Length | 1.098inch |
| Material | Copper |
| Mount | Free Hanging |
| Number of Holes | 1 |
| Package Quantity | 500 |
| Packaging | Loose Piece |
| Plating | Tin |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Sealable | No (Without) |
| Series | Plasti-Grip |
| Stud Diameter | 0.207inch |
| Stud Size | M5 |
| Termination | Circular |
| Thickness | 0.039inch |
| Tongue Thickness | 0.032inch |
| Voltage Rating (AC) | 600V |
| Wire Gauge (Max) | 12AWG |
| Wire Gauge (Min) | 10AWG |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 342184-1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
