Ring tongue terminal for 10-12 AWG wire, featuring a yellow vinyl insulated barrel with a 6.4mm insulation diameter. Constructed from tin-plated copper, this free-hanging terminal offers a 0.265-inch stud diameter (M6) and a 34.1mm length. Rated for 600V AC, it is RoHS compliant and supplied in loose piece packaging.
TE Connectivity 342185-1 technical specifications.
| Color | Yellow |
| Contact Material | Copper |
| Contact Plating | Tin |
| Government Qualified | No |
| Heavy Duty | No |
| Insulated Wire Support | No |
| Insulation | Insulated |
| Insulation Diameter | 6.4mm |
| Insulation Material | Vinyl |
| Length | 1.339inch |
| Material | Copper |
| Mount | Free Hanging |
| Number of Holes | 1 |
| Package Quantity | 500 |
| Packaging | Loose Piece |
| Plating | Tin |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Sealable | No (Without) |
| Series | Plasti-Grip |
| Stud Diameter | 0.265inch |
| Stud Size | M6 |
| Termination | Crimp |
| Thickness | 0.039inch |
| Tongue Thickness | 0.032inch |
| Voltage Rating (AC) | 600V |
| Wire Gauge (Max) | 12AWG |
| Wire Gauge (Min) | 10AWG |
| Wire/Cable Gauge | 12AWG |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 342185-1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
