
Spade tongue terminal for 10-12 AWG wire, featuring a copper contact with tin plating. This insulated terminal offers a 600V AC voltage rating and a 6.35mm insulation diameter with vinyl insulation. The component measures 28.19mm in length and 10.3mm in width, with a stud diameter of 3.685mm (M3.5). It is RoHS compliant and supplied loose piece in quantities of 500.
TE Connectivity 342197-1 technical specifications.
| Color | Yellow |
| Contact Material | Copper |
| Contact Plating | Tin |
| ELV | Compliant |
| Government Qualified | No |
| Heavy Duty | No |
| Insulated Wire Support | No |
| Insulation | Insulated |
| Insulation Diameter | 6.35mm |
| Insulation Material | Vinyl |
| Lead Free | Not Applicable |
| Length | 28.19mm |
| Material | Copper |
| Mount | Free Hanging |
| Number of Holes | 1 |
| Package Quantity | 500 |
| Packaging | Loose Piece |
| Plating | Tin |
| RoHS Compliant | Yes |
| Sealable | No (Without) |
| Series | Plasti-Grip |
| Stud Diameter | 3.685mm |
| Stud Size | M3.5 |
| Termination | Crimp |
| Voltage Rating (AC) | 600V |
| Width | 10.3mm |
| Wire Gauge (Max) | 12AWG |
| Wire Gauge (Min) | 10AWG |
| Wire/Cable Gauge | 12AWG |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 342197-1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.