TE Connectivity 34220-337N technical specifications.
| Max Current Rating | 10A |
| Max Operating Temperature | 65°C |
| Min Operating Temperature | -40°C |
| Packaging | Bulk |
| Radiation Hardening | No |
| Throw Configuration | SPDT |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 34220-337N to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.