Female quick disconnect terminal for 20-24AWG discrete wire, featuring a 4.75mm mating tab width and 0.187 inch tab width. Constructed from unplated brass with a 0.032 inch tab thickness and 0.591 inch length. This non-insulated receptacle offers insulated wire support and a 1.78mm insulation diameter. Packaged on tape and reel, this component is RoHS compliant and ELV compliant.
TE Connectivity 342368-1 technical specifications.
| ELV | Compliant |
| Gender | Female |
| Insulated Wire Support | Yes |
| Insulation | Non-Insulated |
| Insulation Diameter | 1.78mm |
| Lead Free | Not Applicable |
| Length | 0.591inch |
| Material | Brass |
| Mating Tab Width | 4.75mm |
| Mount | Free Hanging |
| Package Quantity | 10000 |
| Packaging | Tape and Reel |
| Plating | Unplated |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | Faston |
| Tab Length | 0.25inch |
| Tab Thickness | 0.032inch |
| Tab Width | 0.187inch |
| Termination | Receptacle |
| Wire Gauge (Max) | 24AWG |
| Wire Gauge (Min) | 20AWG |
| Wire/Cable Diameter | 0.07inch |
| Wire/Cable Type | Discrete |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 342368-1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.