Quick disconnect terminal featuring brass construction with tin plating for reliable conductivity. Designed for 20-24AWG discrete wire, this female receptacle offers insulated wire support and a mating tab width of 4.75mm. The terminal has a length of 0.591 inches and a tab thickness of 0.032 inches, with a tab width of 0.187 inches. It is RoHS compliant and supplied in tape and reel packaging for efficient assembly.
TE Connectivity 342368-2 technical specifications.
| Contact Plating | Tin |
| ELV | Compliant |
| Gender | Female |
| Insulated Wire Support | Yes |
| Insulation | Non-Insulated |
| Insulation Diameter | 1.78mm |
| Lead Free | Not Applicable |
| Length | 0.591inch |
| Material | Brass |
| Mating Tab Width | 4.75mm |
| Mount | Free Hanging |
| Package Quantity | 10000 |
| Packaging | Tape and Reel |
| Plating | Tin |
| Plating Thickness | 9um |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | Faston |
| Tab Length | 0.25inch |
| Tab Thickness | 0.032inch |
| Tab Width | 0.187inch |
| Termination | Receptacle |
| Wire Gauge (Max) | 24AWG |
| Wire Gauge (Min) | 20AWG |
| Wire/Cable Diameter | 0.07inch |
| Wire/Cable Type | Discrete |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 342368-2 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.