Four-position, wire-to-wire circular connector housing featuring crimp contact termination. This unshielded, free-hanging component offers a 5.08mm pitch and 24.9mm height, constructed from natural colored Nylon with a UL94 V-2 flammability rating. Operating across a wide temperature range from -67°C to 221°C, it is CSA approved and designed for manual latching.
TE Connectivity 342376-1 technical specifications.
| Approvals | CSA |
| Connector System | Wire-to-Wire |
| Contact Retention | No (Without) |
| Contact Shape | Circular |
| Contact Type | CRIMP |
| Flammability Rating | UL94 V-2 |
| Height | 24.9mm |
| Housing Color | Natural |
| Max Operating Temperature | 221°C |
| Min Operating Temperature | -67°C |
| Mount | Free Hanging |
| Number of Positions | 4 |
| Number of Rows | 2 |
| Package Quantity | 1000 |
| Packaging | Bag |
| Pitch | 5.08mm |
| Row Spacing | 0.2mm |
| Sealable | No (Without) |
| Selectively Loaded | No (Without) |
| Series | MATE-N-LOK |
| Shell Material | Nylon |
| Shielding | Unshielded |
| VDE Tested | No |
| Width | 14.1mm |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 342376-1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.