This is a bronze female contact with a 3.51mm insulation diameter, designed for free hanging and crimp termination on wire gauges between 14AWG and 20AWG. The contact is non-insulated and features a straight orientation. It is packaged on a tape and reel for easy installation.
TE Connectivity 342413-4 technical specifications.
| Contact Material | Bronze |
| Contact Plating | Tin |
| Gender | Female |
| Insulation | Non-Insulated |
| Insulation Diameter | 3.51mm |
| Mount | Free Hanging, Cable |
| Orientation | Straight |
| Packaging | Tape and Reel |
| Series | Positive Mate |
| Termination | Crimp |
| Wire Gauge (Max) | 20AWG |
| Wire Gauge (Min) | 14AWG |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 342413-4 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.