TE Connectivity 342414-4 technical specifications.
| Gender | Female |
| Mount | Cable |
| Orientation | Straight |
| Packaging | Tape and Reel |
| Termination | Crimp |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 342414-4 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.