
TE Connectivity 342513-000 technical specifications.
| Contact Material | Copper Alloy |
| Contact Plating | Gold |
| Contact Type | Coaxial |
| Gender | Male |
| Max Current Rating | 3A |
| Mount | Cable |
| Orientation | Straight |
| RoHS Compliant | No |
| Shielding | Shielded |
| Termination | Solder |
| RoHS | Not Compliant |
Download the complete datasheet for TE Connectivity 342513-000 to view detailed technical specifications.
No datasheet is available for this part.