
Red insulated spade tongue terminal for 16-22 AWG wire. Features a copper body with tin plating and a nylon insulation in red, accommodating an insulation diameter of 3.56mm. This free-hanging terminal offers a tab termination with a tab thickness of 0.033 inches and a length of 0.904 inches. RoHS compliant and supplied in loose piece packaging.
TE Connectivity 34294 technical specifications.
| Body Material | Copper |
| Body Plating | Tin |
| Color | Red |
| Contact Material | Copper |
| Contact Plating | Tin |
| Heavy Duty | No |
| Insulated Wire Support | No |
| Insulation | Insulated |
| Insulation Color | Red |
| Insulation Diameter | 3.56mm |
| Insulation Material | Nylon |
| Length | 0.904inch |
| Material | Copper |
| Mount | Free Hanging |
| Package Quantity | 1000 |
| Packaging | Loose Piece |
| Plating | Tin |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | PIDG |
| Tab Thickness | 0.033inch |
| Termination | Tab |
| Wire Gauge (Max) | 22AWG |
| Wire Gauge (Min) | 16AWG |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 34294 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.