TE Connectivity 342A034-100-0 technical specifications.
| Color | Black |
| ELV | Compliant |
| Lead Free | Not Applicable |
| Material | PO, Polyolefin |
| RoHS Compliant | Yes |
| Series | Thermofit 342A0 |
| RoHS | Not Compliant |
Download the complete datasheet for TE Connectivity 342A034-100-0 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.