
The Thermofit 342A1 connector features a molded elastomer body with a black color, compliant with ELV standards. It has a maximum operating temperature of 150°C and a minimum operating temperature of -75°C. The connector is available in a bulk packaging with 25 pieces per package.
TE Connectivity 342A124-25-0 technical specifications.
| Body Material | ELASTOMER |
| Package/Case | Molded |
| Color | Black |
| ELV | Compliant |
| Government Qualified | No |
| Lead Free | Not Applicable |
| Length | 89.9mm |
| Material | Modified Elastomer |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -75°C |
| Package Quantity | 25 |
| Packaging | Bulk |
| Series | Thermofit 342A1 |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 342A124-25-0 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.