
Insulated female splice connector designed for 22-14 AWG wire. Features a straight, straight orientation with a single wire entry. Constructed from copper with tin plating for both body and contact material. Vinyl insulation provides a 3.96mm insulation diameter and supports a maximum operating voltage of 300V. RoHS compliant and ELV compliant.
TE Connectivity 34304 technical specifications.
| Body Material | Copper |
| Body Plating | Tin |
| Color | Red |
| Contact Material | Copper |
| Contact Plating | Tin |
| Diameter | 3.96mm |
| ELV | Compliant |
| Gender | Female |
| Government Qualified | No |
| Insulated Wire Support | No |
| Insulation | Insulated |
| Insulation Diameter | 3.96mm |
| Insulation Material | Vinyl |
| Lead Free | Not Applicable |
| Length | 0.729inch |
| Material | Copper |
| Number of Wire Entries | 1 |
| Operating Supply Voltage | 300V |
| Orientation | Straight |
| Package Quantity | 1000 |
| Packaging | Loose Piece |
| Plating | Tin |
| RoHS Compliant | Yes |
| Sealable | No (Without) |
| Termination | Crimp |
| DC Rated Voltage | 300V |
| Wire Gauge (Max) | 16AWG |
| Wire Gauge (Min) | 22AWG |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 34304 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
