Browse CategoriesBrowse ManufacturersSearch Parts

©2025 Datasheets.com

Datasheets.com
Datasheets.com
TE CONNECTIVITY

34308

Datasheet
Crimp Terminal, 10-22AWG, Copper/Tin, Yellow, 300V
TE Connectivity

34308

Crimp Terminal, 10-22AWG, Copper/Tin, Yellow, 300V

  1. Connectors & Interconnects
  2. Terminals & Terminal Blocks
  1. Connectors & Interconnects
  2. Terminals & Terminal Blocks
  3. Terminals

General purpose splice terminal for 10-22AWG wire. Features a copper body with tin plating and a yellow PVC insulation. Rated for 300V, this straight orientation terminal has a 24.77mm length and 5.97mm diameter. Supplied in loose piece packaging.

Voltage Rating300V
Quick Jump:

Technical Specifications

TE Connectivity 34308 technical specifications.

General

Body Material
Copper
Body Plating
Tin
Color
Yellow
Contact Material
Copper
Contact Plating
Tin
Diameter
5.97mm
ELV
Compliant
Government Qualified
No
Insulated Wire Support
No
Insulation
Insulated
Insulation Color
Yellow
Insulation Diameter
0.235inch
Insulation Material
PVC
Lead Free
Lead Free
Length
24.77mm
Material
Copper
Number of Wire Entries
1
Orientation
Straight
Package Quantity
500
Packaging
Loose Piece
Plating
Tin
Reach SVHC Compliant
No
RoHS Compliant
Yes
Sealable
No (Without)
Termination
Crimp
Voltage Rating
300V
Wire Gauge (Max)
22AWG
Wire Gauge (Min)
10AWG

Compliance

RoHS
Compliant

Datasheet

TE Connectivity 34308 Datasheet

Download the complete datasheet for TE Connectivity 34308 to view detailed technical specifications.

This datasheet cannot be embedded due to technical restrictions.

View DatasheetDownload PDF

Product Images

Product diagram or image
Datasheets.com