Crimp-style, non-insulated splice terminal featuring a copper body with tin plating. Designed for two wire entries with a straight orientation, it offers an inside diameter of 7.52mm and an outside diameter of 11.76mm. The contact material comprises copper, silver, and copper alloy, also with tin plating. This component is RoHS compliant and lead-free, with a length of 13.49mm and a depth of 11.76mm.
TE Connectivity 34320 technical specifications.
| Body Material | Copper |
| Body Plating | Tin |
| Package/Case | Metal |
| Color | Yellow |
| Contact Material | Copper, Silver, Copper Alloy |
| Contact Plating | Tin |
| Depth | 11.76mm |
| ELV | Compliant |
| Government Qualified | No |
| Inside Diameter | 7.52mm |
| Insulated Wire Support | No |
| Insulation | Non-Insulated |
| Lead Free | Lead Free |
| Length | 13.49mm |
| Manufacturer Series | 34320 |
| Material | Copper |
| Number of Wire Entries | 2 |
| Orientation | Straight |
| Outside Diameter | 11.76mm |
| Package Quantity | 100 |
| Packaging | Loose Piece |
| Plating | Tin |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Sealable | No (Without) |
| Series | Solistrand |
| Terminal Material | Copper |
| Termination | Crimp |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 34320 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.