TE Connectivity 343347-1 technical specifications.
| Color | Black |
| Contact Material | Bronze |
| Current Rating | 4A |
| ELV | Compliant |
| Flammability Rating | UL94 V-0 |
| Gender | Male |
| Housing Color | Black |
| Lead Free | Not Applicable |
| Length | 39mm |
| Mount | Panel |
| Number of Contacts | 10 |
| Number of Positions | 10 |
| Number of Rows | 2 |
| Orientation | Straight |
| Package Quantity | 8400 |
| Packaging | Bulk |
| Preloaded | No |
| RoHS Compliant | Yes |
| Series | Blindmate |
| Voltage Rating | 50V |
| Wire Gauge (Max) | 22AWG |
| Wire Gauge (Min) | 26AWG |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 343347-1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.