TE Connectivity 343371-1 technical specifications.
| Contact Material | Bronze |
| Contact Plating | Gold |
| Contact Type | Power |
| ELV | Compliant |
| Insulation Diameter | 1.63mm |
| Lead Free | Not Applicable |
| Length | 14.48mm |
| Mount | Cable |
| Number of Positions | 4 |
| Orientation | Straight |
| Package Quantity | 6000 |
| Packaging | Strip |
| Pitch | 3.96mm |
| RoHS Compliant | Yes |
| Series | Amp-Leaf |
| Termination | Crimp |
| Underplate Material | Nickel |
| Wire Gauge (Max) | 26AWG |
| Wire Gauge (Min) | 22AWG |
| Wire/Cable Gauge | 26AWG |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 343371-1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.