Six-position, straight, wire-to-wire connector housing with a 3.81mm pitch. Features a black, UL94 V-0 rated housing for 6 signal positions, supporting solder or crimp termination. Offers 4A contact current rating with gold-plated bronze contacts and nickel underplate. Designed for through-hole PCB mounting with panel mount retention and mating alignment, operating between -10°C and 80°C. Packaged on tape and reel.
TE Connectivity 343887-1 technical specifications.
| Backwall/Post Interruptions | No (Without) |
| Color | Black |
| Connector System | Wire-to-Wire |
| Contact Current Rating | 4A |
| Contact Material | Bronze |
| Contact Plating | Gold |
| Contact Retention | No (Without) |
| Flammability Rating | UL94 V-0 |
| Height | 0.892inch |
| Housing Color | Black |
| Length | 1.2448inch |
| Mating Alignment | Yes (With) |
| Max Operating Temperature | 80°C |
| Min Operating Temperature | -10°C |
| Mount | Panel, Through Hole |
| Number of Columns | 3 |
| Number of Contacts | 6 |
| Number of Positions | 6 |
| Number of Rows | 2 |
| Number of Signal Positions | 6 |
| Orientation | Straight |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| PCB Mount Retention | With |
| Pitch | 0.1499inch |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Row Spacing | 0.299inch |
| Series | Blindmate |
| Underplate Material | Nickel |
| VDE Tested | No |
| Width | 18mm |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 343887-1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.