Six-position, male power connector with a vertical, through-hole mounting orientation. Features a 5mm pitch and 2-row configuration, accommodating 5 signal positions with a 4A contact current rating. Constructed with a copper alloy contact material and gold plating, offering a 250V voltage rating and operating temperature range of -30°C to 105°C. The black housing is designed for wire-to-wire connection systems.
TE Connectivity 343888-1 technical specifications.
| Color | Black |
| Connector System | Wire-to-Wire |
| Contact Current Rating | 4A |
| Contact Material | Copper Alloy |
| Contact Plating | Gold |
| ELV | Compliant |
| Gender | Male |
| Height | 21.6mm |
| Housing Color | Black |
| Length | 1.2448inch |
| Mating Alignment | Yes (With) |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -30°C |
| Number of Columns | 3 |
| Number of Contacts | 6 |
| Number of Positions | 6 |
| Number of Positions Loaded | 5 |
| Number of Rows | 2 |
| Number of Signal Positions | 5 |
| Orientation | Vertical |
| Package Quantity | 272 |
| Packaging | Bulk |
| PCB Mount Alignment | Yes (With) |
| PCB Mount Retention | With |
| PCB Mounting Orientation | Vertical |
| Pitch | 5mm |
| Plating Thickness | 12.7um |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Row Spacing | 9.9mm |
| Strain Relief | No (Without) |
| Tail Length | 3.05mm |
| Termination | Solder |
| Voltage Rating | 250V |
| Width | 0.85inch |
| RoHS | Not CompliantNo |
Download the complete datasheet for TE Connectivity 343888-1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
