Male, straight, signal contact for crimp termination of 12-14 AWG cable. Features brass contact material with tin plating, a 20A current rating, and a 3.4mm insulation diameter. Designed for free hanging, cable mounting with a 0.248-inch mating tab width. This unshielded, non-insulated component is sealable and supplied on tape and reel.
TE Connectivity 344008-1 technical specifications.
| Contact Material | Brass |
| Contact Plating | Tin |
| Contact Type | Signal |
| Current Rating | 20A |
| Depth | 7.2mm |
| ELV | Compliant |
| Gender | Male |
| Insulation | Non-Insulated |
| Insulation Diameter | 3.4mm |
| Lead Free | Not Applicable |
| Length | 24.7mm |
| Mating Tab Width | 0.248inch |
| Max Current Rating | 20A |
| Mount | Free Hanging, Cable |
| Orientation | Straight |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Sealable | Yes (With) |
| Series | EconoSeal III 250 |
| Shielding | Unshielded |
| Termination | Crimp |
| Wire Gauge (Max) | 14AWG |
| Wire Gauge (Min) | 12AWG |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 344008-1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
