
TE Connectivity 344069-1 technical specifications.
| Contact Material | Brass |
| Contact Plating | Tin |
| Contact Type | Signal |
| Current Rating | 20A |
| Gender | Male |
| Insulation | Non-Insulated |
| Insulation Diameter | 0.094inch |
| Mating Tab Width | 0.248inch |
| Mount | Free Hanging, Cable |
| Orientation | Straight |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Sealable | Yes (With) |
| Series | EconoSeal III 250 |
| Shielding | Unshielded |
| Termination | Crimp |
| Wire Gauge (Max) | 20AWG |
| Wire Gauge (Min) | 15AWG |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 344069-1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
