2-position, 1-row straight rectangular wire housing for discrete wire termination. Features a 9mm pitch and accepts 20-12 AWG wire. Rated for 20A current, this black nylon cable mount housing offers mating alignment and retention.
TE Connectivity 344075-1 technical specifications.
| Color | Black |
| Current Rating | 20A |
| Depth | 37.4mm |
| ELV | Compliant |
| Gender | Male |
| Housing Color | Black |
| Lead Free | Not Applicable |
| Length | 37.4mm |
| Make First / Break Last | No |
| Material | Nylon |
| Mating Alignment | Yes (With) |
| Mating Retention | Yes (With) |
| Mount | Free Hanging, Cable |
| Number of Contacts | 2 |
| Number of Positions | 2 |
| Number of Rows | 1 |
| Orientation | Straight |
| Package Quantity | 2000 |
| Packaging | Bulk |
| Panel Mount Retention | No (Without) |
| Pitch | 9mm |
| RoHS Compliant | Yes |
| Sealable | No (Without) |
| Series | EconoSeal III 250 |
| Shielding | Unshielded |
| Strain Relief | No (Without) |
| Termination | Crimp |
| Width | 32.5mm |
| Wire Gauge (Max) | 12AWG |
| Wire Gauge (Min) | 20AWG |
| Wire/Cable Type | Discrete |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 344075-1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.