Automotive box-style wire housing receptacle, straight orientation, for 4 positions and 4 contacts. Features a 18mm pitch, 9mm row spacing, and a 34.05mm length with a 43.85mm width. Constructed from black Nylon material, this unshielded housing is designed for discrete wire termination via crimp. It offers mating alignment and retention, mounts free-hanging, and is RoHS compliant.
TE Connectivity 344077-1 technical specifications.
| Color | Black |
| ELV | Compliant |
| Gender | Receptacle |
| Housing Color | Black |
| Lead Free | Not Applicable |
| Length | 34.05mm |
| Make First / Break Last | No |
| Material | Nylon |
| Mating Alignment | Yes (With) |
| Mating Retention | Yes (With) |
| Mount | Free Hanging |
| Number of Contacts | 4 |
| Number of Positions | 4 |
| Orientation | Straight |
| Package Quantity | 900 |
| Packaging | Box |
| Panel Mount Retention | No (Without) |
| Pitch | 18mm |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Row Spacing | 9mm |
| Sealable | No (Without) |
| Series | EconoSeal III 250 |
| Shielding | Unshielded |
| Strain Relief | No (Without) |
| Termination | Crimp |
| Width | 43.85mm |
| Wire/Cable Type | Discrete |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 344077-1 to view detailed technical specifications.
No datasheet is available for this part.