Eight-position, straight, receptacle wire housing for discrete wire termination. Features 3 rows with 9mm pitch and row spacing, and a 34mm depth and length. Constructed from black nylon material, this unshielded housing offers cable mounting with free-hanging capability and includes mating alignment and retention. It is sealable and RoHS compliant.
TE Connectivity 344079-1 technical specifications.
| Color | Black |
| Depth | 34mm |
| Gender | Receptacle |
| Housing Color | Black |
| Length | 34mm |
| Make First / Break Last | No |
| Material | Nylon |
| Mating Alignment | Yes (With) |
| Mating Retention | Yes (With) |
| Mount | Free Hanging, Cable |
| Number of Contacts | 8 |
| Number of Positions | 8 |
| Number of Rows | 3 |
| Orientation | Straight |
| Package Quantity | 100 |
| Packaging | Bag |
| Panel Mount Retention | No (Without) |
| Pitch | 9mm |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Row Spacing | 9mm |
| Sealable | Yes (With) |
| Series | EconoSeal III 250 |
| Shielding | Unshielded |
| Strain Relief | No (Without) |
| Termination | Crimp |
| Width | 43.85mm |
| Wire/Cable Type | Discrete |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 344079-1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.