TE Connectivity 344088-1 technical specifications.
| Color | White |
| ELV | Compliant |
| Gender | Female |
| Lead Free | Not Applicable |
| Number of Positions | 4 |
| Number of Rows | 2 |
| Package Quantity | 1000 |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | EconoSeal III 250 |
| Termination | Press-Fit |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 344088-1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.