TE Connectivity 344089-1 technical specifications.
| Color | White |
| ELV | Compliant |
| Lead Free | Not Applicable |
| Material | Nylon |
| Number of Positions | 2 |
| Package Quantity | 4000 |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | EconoSeal III 250 |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 344089-1 to view detailed technical specifications.
No datasheet is available for this part.