TE Connectivity 344095-1 technical specifications.
| Body Orientation | Straight |
| Product Length (mm) | 9.9 |
| Product Diameter (mm) | 8.9 |
| Type | Wire Seal |
| Cage Code | SRP33 |
| EU RoHS | Yes |
| ECCN | EAR99 |
| Automotive | Yes |
| RoHS Versions | 2011/65/EU |
Download the complete datasheet for TE Connectivity 344095-1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.