Rectangular connector housing for 18 positions, featuring a straight, cable mount orientation with a 5mm pitch and 6mm row spacing. This black, free-hanging housing is constructed from polyamide insulation and accepts female socket contacts for discrete wire termination via crimp. It offers mating alignment and retention, is sealable, and is RoHS compliant.
TE Connectivity 344106-1 technical specifications.
| Color | Black |
| Contact Type | Female Socket |
| Depth | 30.5mm |
| ELV | Compliant |
| Gender | Female |
| Height | 36.15mm |
| Housing Color | Black |
| Insulation Material | Polyamide |
| Lead Free | Not Applicable |
| Length | 30.5mm |
| Make First / Break Last | No |
| Mating Alignment | Yes (With) |
| Mating Retention | Yes (With) |
| Mount | Free Hanging |
| Number of Contacts | 18 |
| Number of Positions | 18 |
| Number of Rows | 3 |
| Orientation | Straight |
| Package Quantity | 100 |
| Packaging | Bag |
| Panel Mount Retention | No (Without) |
| Pitch | 5mm |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Row Spacing | 6mm |
| Sealable | Yes (With) |
| Series | EconoSeal III 070 |
| Shielding | Unshielded |
| Strain Relief | No (Without) |
| Termination | Crimp |
| Width | 40.8mm |
| Wire/Cable Type | Discrete |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 344106-1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.