
36-position, 3-row right-angle header for wire-to-board applications. Features brass and copper alloy contacts with gold plating, rated for 10A and 12V DC. Through-hole mounting with a 5mm pitch and 1.6mm PCB thickness compatibility. Black polyamide housing, unshielded, solder termination, and sealable design.
TE Connectivity 344108-1 technical specifications.
| Color | Black |
| Contact Material | Brass, Copper Alloy, Gold |
| Contact Plating | Gold |
| Contact Type | Male Pin |
| Current Rating | 10A |
| ELV | Compliant |
| Height | 48.5mm |
| Housing Color | Black |
| Insulation Material | Polyamide |
| Lead Free | Lead Free |
| Length | 70.8mm |
| Max Voltage Rating (DC) | 12V |
| Mount | Through Hole |
| Number of Contacts | 36 |
| Number of Ports | 1 |
| Number of Positions | 36 |
| Number of Rows | 3 |
| Number of Signal Positions | 36 |
| Orientation | Right Angle |
| Package Quantity | 117 |
| Packaging | Bulk |
| PCB Mount Alignment | Yes (With) |
| PCB Thickness | 1.6mm |
| Pitch | 5mm |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Row Spacing | 0.236inch |
| Sealable | Yes (With) |
| Series | EconoSeal III 070 |
| Shielding | Unshielded |
| Termination | Solder |
| Width | 1.909inch |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 344108-1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
