
TE Connectivity 344112-1 technical specifications.
| Color | White, Black |
| Depth | 19.7mm |
| Gender | Female |
| Length | 62.5mm |
| Number of Positions | 36 |
| Number of Rows | 3 |
| Orientation | Straight |
| Package Quantity | 250 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Series | EconoSeal III 070 |
| Termination | Press-Fit |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 344112-1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
