TE Connectivity 344264-1 technical specifications.
| Circuit Application | Signal |
| Color | Yellow |
| Connector System | Wire-to-Wire |
| ELV | Compliant |
| Height | 17.9mm |
| Hybrid Connector | No |
| Lead Free | Not Applicable |
| Length | 24.1mm |
| Mating Tab Width | 0.086inch |
| Number of Positions | 13 |
| Number of Rows | 3 |
| Package Quantity | 1000 |
| Packaging | Bag |
| Pitch | 4.8mm |
| Polarized | Yes |
| Radiation Hardening | No |
| Row Spacing | 0.22inch |
| Sealable | No (Without) |
| Series | EconoSeal III 070 |
| Serviceable | No |
| Strain Relief | No (Without) |
| Width | 0.374inch |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 344264-1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.