Automotive-grade, 3-position, straight, female wire housing for discrete wire termination. Features a 4.8mm pitch and a 25.4mm width, with a 27.6mm length. This black, unshielded housing offers mating alignment and retention, and is RoHS compliant. Designed for cable mounting with crimp termination.
TE Connectivity 344272-1 technical specifications.
| Color | Black |
| ELV | Compliant |
| Gender | Female |
| Housing Color | Black |
| Lead Free | Not Applicable |
| Length | 27.6mm |
| Make First / Break Last | No |
| Mating Alignment | Yes (With) |
| Mating Retention | Yes (With) |
| Number of Contacts | 3 |
| Number of Positions | 3 |
| Number of Rows | 1 |
| Orientation | Straight |
| Package Quantity | 2500 |
| Packaging | Box |
| Panel Mount Retention | No (Without) |
| Pitch | 4.8mm |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Sealable | No (Without) |
| Shielding | Unshielded |
| Strain Relief | No (Without) |
| Termination | Crimp |
| Width | 25.4mm |
| Wire/Cable Type | Discrete |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 344272-1 to view detailed technical specifications.
No datasheet is available for this part.