
Automotive-grade wire housing, a 2-position receptacle with a 4.8mm pitch, designed for straight, cable mounting. This black, unshielded connector features crimp termination for discrete wire, accommodating 14-20AWG wire gauges. It offers mating alignment and retention, with a 10A current rating and a straight orientation.
TE Connectivity 344274-1 technical specifications.
| Color | Black |
| Contact Type | Tab |
| Current Rating | 10A |
| Depth | 33.35mm |
| ELV | Compliant |
| Gender | Receptacle |
| Housing Color | Black |
| Lead Free | Not Applicable |
| Length | 33.35mm |
| Make First / Break Last | No |
| Mating Alignment | Yes (With) |
| Mating Retention | Yes (With) |
| Mount | Free Hanging |
| Number of Contacts | 2 |
| Number of Positions | 2 |
| Number of Rows | 1 |
| Orientation | Straight |
| Package Quantity | 4000 |
| Packaging | Bulk |
| Panel Mount Retention | No (Without) |
| Pitch | 4.8mm |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Sealable | No (Without) |
| Series | EconoSeal III 070 |
| Shielding | Unshielded |
| Strain Relief | No (Without) |
| Termination | Crimp |
| Width | 18.325mm |
| Wire Gauge (Max) | 20AWG |
| Wire Gauge (Min) | 14AWG |
| Wire/Cable Type | Discrete |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 344274-1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
